SCHD3A0100

688-SCHD3A0100
SCHD3A0100

Mfr.:

Description:
Memory Card Connectors Slide In-Slide Out Headersmicro SD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
microSD
8 Contact
1 Row
1.1 mm
SMD/SMT
PCB Mount
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Height: 16.8 mm
Insertion - Extraction Style: Manual-Manual (Slide In-Slide Out)
Length: 14.6 mm
Mating Cycles: 10 k
Mounting Type: Standard
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: SCHD
Factory Pack Quantity: 2000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPS ALPINE