SKPGABE010

688-SKPGABE010
SKPGABE010

Mfr.:

Description:
Tactile Switches Hi Oper Force Vert h=5mm F=2.94N Blue

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Alps Alpine SKPMBHE010
Alps Alpine
Tactile Switches 5.9x6.0x5.0mm 360gf

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Stem
OFF - (ON)
2.9 N
5 mA
12 VDC
No
SPST
Gull Wing Lead
Blue
6.6 mm
6.3 mm
5 mm
SKPG
50000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Tradename: TACT Switch
Travel: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.