SKSVCBE010

Alps Alpine
688-SKSVCBE010
SKSVCBE010

Mfr.:

Description:
Tactile Switches TACT Switch Surface Mount Type 2.81.9mm Compact Type with Projection (Surface Mount) SKSV Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20,000
Expected 21-07-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹30.75 ₹30.75
₹29.63 ₹1,48,150.00
Full Reel (Order in multiples of 20000)
₹29.63 ₹5,92,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PCB Mount
Straight
Round
1 N
50 mA
12 VDC
SPST
SMD/SMT
2.8 mm
1.9 mm
0.55 mm
SKSV
300000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 20000
Subcategory: Switches
Travel: 0.12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.

SKSV Compact Surface-Mount Tactile Switches

Alps Alpine SKSV Compact Surface-Mount Tactile Switches feature a width of 1.9mm, contributing to thinner product designs and greater mounting efficiency. These dustproof and waterproof switches offer an IP67 protective structure and a top-push operating direction with 0.1mm travel and 1.6N operating force. Alps Alpine SKSV Compact Surface-Mount Tactile Switches are ideal for use in personal audio devices, cameras, healthcare devices, mobile phones and peripherals, and wearable electronics.