SLLB510200

Alps Alpine
688-SLLB510200
SLLB510200

Mfr.:

Description:
Multi-Directional Switches Lever push w/o lug 9.5x8.8x2.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,591

Stock:
1,591 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹396.95 ₹396.95
₹341.04 ₹1,705.20
₹319.61 ₹3,196.10
₹292.59 ₹7,314.75
₹283.27 ₹14,163.50
₹251.59 ₹25,159.00
₹178.91 ₹44,727.50
Full Reel (Order in multiples of 1500)
₹178.91 ₹2,68,365.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Multi-Directional Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Lever and Push
10 mA
0.65 N
PC Pin
Reel
Cut Tape
Brand: Alps Alpine
Life: 100000 Cycle
Product Type: Multi-Directional Switches
Series: SLLB
Factory Pack Quantity: 1500
Subcategory: Switches
Voltage Rating DC: 5 VDC
Unit Weight: 9.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501999
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPS ALPINE