SPEF110200

Alps Alpine
688-SPEF110200
SPEF110200

Mfr.:

Description:
Pushbutton Switches 1 Amp at 14.5 Volts 5 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹478.95 ₹478.95
₹426.76 ₹4,267.60
₹404.40 ₹10,110.00
₹389.49 ₹19,474.50
₹370.86 ₹37,086.00
₹354.08 ₹88,520.00
₹323.33 ₹1,61,665.00
₹265.56 ₹2,78,838.00
₹256.25 ₹5,38,125.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SPEF
Standard Switches
Non-Illuminated
PCB Mount
ON - OFF
Square
1 A
14.5 VDC
PC Pin
Tray
Brand: Alps Alpine
Product Type: Pushbutton Switches
Factory Pack Quantity: 1050
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.