SPPB610400

Alps Alpine
688-SPPB610400
SPPB610400

Mfr.:

Description:
Detector Switches HORIZONTL 35.7gf PCB Lead-free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹108.09 ₹108.09
₹89.08 ₹890.80
₹82.65 ₹2,066.25
₹78.08 ₹3,904.00
₹73.80 ₹7,380.00
₹68.39 ₹17,097.50
₹64.67 ₹32,335.00
₹62.80 ₹62,800.00
₹55.26 ₹1,10,520.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Horizontal
0.35 N
8.25 mm
100 mA
30 VDC
7.65 mm
3.5 mm
4.5 mm
Through Hole
Bulk
Brand: Alps Alpine
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SPPB
Factory Pack Quantity: 2000
Subcategory: Switches
Unit Weight: 205.475 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.