SPPH110800

Alps Alpine
688-SPPH110800
SPPH110800

Mfr.:

Description:
Pushbutton Switches Latching/Long Lever/Straight Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,747

Stock:
2,747 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹246.93 ₹246.93
₹221.77 ₹2,217.70
₹118.34 ₹2,958.50

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SPPH1
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - OFF
Plunger
100 mA
30 VDC
PC Pin
Bulk
Brand: Alps Alpine
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 800
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 1.451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501100
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.