SPPW811200

Alps Alpine
688-SPPW811200
SPPW811200

Mfr.:

Description:
Detector Switches 7.6mm HEIGHT 30.6gf

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹116.48 ₹4,65,920.00

Similar Product

Alps Alpine SPPB530601
Alps Alpine
Detector Switches Vertical 35.7gf

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Vertical
0.3 N
7.1 mm
100 mA
30 VDC
5 mm
4 mm
4 mm
Through Hole
Bulk
Brand: Alps Alpine
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SPPW8
Factory Pack Quantity: 4000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.