SPUP193100

Alps Alpine
688-SPUP193100
SPUP193100

Mfr.:

Description:
Pushbutton Switches 0.1 Amp at 30 Volts 1 N

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹352.22 ₹352.22
₹298.18 ₹2,981.80
₹291.65 ₹5,833.00
₹277.68 ₹13,884.00
₹264.63 ₹26,463.00
₹253.45 ₹50,690.00
₹232.02 ₹1,16,010.00
₹219.90 ₹2,19,900.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SPUP
Standard Switches
Non-Illuminated
4PDT
Bushing Mount
ON - OFF
Plunger
100 mA
30 VDC
500 VAC
Solder Lug
Bulk
Actuator Style: Plunger
Brand: Alps Alpine
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.