SPVQ130900

Alps Alpine
688-SPVQ130900
SPVQ130900

Mfr.:

Description:
Detector Switches 0.1 Amp at 12 Volts 5.9 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2400   Multiples: 2400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹152.82 ₹3,66,768.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
5.9 N
6.15 mm
100 mA
12 VDC
Through Hole
Tray
Brand: Alps Alpine
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SPVQ1
Factory Pack Quantity: 2400
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.