SPVQ811502

Alps Alpine
688-SPVQ811502
SPVQ811502

Mfr.:

Description:
Detector Switches Normal Open Boss-single side Std

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,038

Stock:
2,038 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹184.50 ₹184.50
₹178.91 ₹1,789.10
₹140.70 ₹14,070.00
₹127.66 ₹31,915.00
₹119.27 ₹59,635.00
₹111.82 ₹1,11,820.00
₹87.59 ₹1,53,720.45

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 N
100 mA
Press Fit
Tray
Brand: Alps Alpine
Illuminated: Non-Illuminated
Life: 300000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SPVQ
Factory Pack Quantity: 1755
Subcategory: Switches
Voltage Rating AC: 500 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.