SPVS410100

Alps Alpine
688-SPVS410100
SPVS410100

Mfr.:

Description:
Detector Switches 1 mAmp at 5 Volts 0.35 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4,533

Stock:
4,533 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹94.11 ₹94.11
₹91.41 ₹914.10
₹72.21 ₹7,221.00
₹65.41 ₹16,352.50
₹60.94 ₹30,470.00
₹57.03 ₹57,030.00
Full Reel (Order in multiples of 5000)
₹48.36 ₹2,41,800.00
₹46.59 ₹4,65,900.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
0.35 N
1.55 mm
1 mA
5 VDC
Through Hole
Reel
Cut Tape
Brand: Alps Alpine
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SPVS
Factory Pack Quantity: 5000
Subcategory: Switches
Unit Weight: 286.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.