SSSF012100

Alps Alpine
688-SSSF012100
SSSF012100

Mfr.:

Description:
Slide Switches 0.1 Amps at 30 Volts Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,427

Stock:
2,427 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹137.91 ₹137.91
₹120.20 ₹1,202.00
₹75.29 ₹1,882.25
₹69.98 ₹6,998.00
₹66.25 ₹16,562.50
₹66.16 ₹52,928.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPDT
ON - ON
100 mA
30 VDC
Solder Pin
Through Hole
SSSF
Bulk
Brand: Alps Alpine
Product Type: Slide Switches
Factory Pack Quantity: 800
Subcategory: Switches
Travel: 2 mm
Unit Weight: 2.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.