SSSS211900

Alps Alpine
688-SSSS211900
SSSS211900

Mfr.:

Description:
Slide Switches 3.5mm SP3T Vertical 2mm travel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹138.84 ₹138.84
₹125.79 ₹1,257.90
₹119.27 ₹2,981.75
₹104.36 ₹10,436.00
₹95.04 ₹23,760.00
₹88.15 ₹44,075.00
₹82.74 ₹82,740.00
₹66.16 ₹1,32,320.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SP3T
300 mA
6 VDC
Solder Pin
Extended
Through Hole
SSSS2
Bulk
Brand: Alps Alpine
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 2 mm
Type: Slide Switch
Unit Weight: 672.364 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.