SSSS918700

Alps Alpine
688-SSSS918700
SSSS918700

Mfr.:

Description:
Slide Switches 0.1 Amp at 12 Volts SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 883

Stock:
883 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹123.93 ₹123.93
₹123.00 ₹12,300.00
₹116.48 ₹29,120.00
₹112.75 ₹56,375.00
₹75.29 ₹75,290.00
₹73.80 ₹7,38,000.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
3PST
100 mA
12 VDC
Solder Terminal
Extended
Through Hole
SSSS9
Bulk
Brand: Alps Alpine
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.