TDGL2-1

Alps Alpine
688-TDGL2-1
TDGL2-1

Mfr.:

Description:
Tuners FM/AM RADIOTUNER MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
₹643.87 ₹5,15,096.00
2,400 Quote

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tuners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Radio Tuner
60 dB
1.62 MHz, 108 MHz
522 kHz, 85.7 MHz
3 V to 3.6 V
- 40 C
+ 85 C
Reel
Brand: Alps Alpine
Modulation Technique: AM, FM
Moisture Sensitive: Yes
Product Type: Tuners
Factory Pack Quantity: 800
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8529908700
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPS ALPINE