002540013

Altech
845-002540013
002540013

Mfr.:

Description:
Fuse Holder Fuse holder,EFD 10,32A,2p,LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,686.38 ₹2,686.38
₹2,655.63 ₹1,32,781.50
₹2,548.47 ₹2,54,847.00
₹2,435.73 ₹6,08,932.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holder
Fuse Holders
10 mm x 38 mm
Modular
DIN Rail
2 Pole
32 A
690 V
Screw
Brand: Altech
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.