004181210

Altech
845-004181210
004181210

Mfr.:

Description:
Industrial & Electrical Fuses Fuse,NH00C,gG,M,40A,500VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹859.12 ₹859.12
₹770.60 ₹3,853.00
₹607.53 ₹6,075.30
₹597.28 ₹1,49,320.00
₹568.40 ₹2,84,200.00
₹544.17 ₹5,44,170.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
Fuses
40 A
500 VAC
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99