08317140802

Altech
845-08317140802
08317140802

Mfr.:

Description:
Proximity Sensors Inductive Analog Sensor KJ2.5-M12MB80-ANU-X0409

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,692.13 ₹22,692.13
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Proximity Sensors
Inductive
0.5 mm to 2.5 mm
Cable
Analog
Brand: Altech
Maximum Frequency: 100 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 10 mA
Operating Supply Voltage: 18 VDC to 30 VDC
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 18 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.