08317240500

Altech
845-08317240500
08317240500

Mfr.:

Description:
Proximity Sensors Inductive Sensor AC KJ2-M12MB70-AZS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,815.98 ₹12,815.98
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Proximity Sensors
Inductive
2 mm
Cable
NO
Brand: Altech
Maximum Frequency: 15 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 300 mA
Operating Supply Voltage: 20 VAC to 250 VAC
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 250 VAC
Supply Voltage - Min: 20 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.