08361250255

Altech
845-08361250255
08361250255

Mfr.:

Description:
Photoelectric Sensors Opto Sensor KORT150-M18MB71-DPU-IR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,815.98 ₹12,815.98
₹12,815.05 ₹6,40,752.50
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
Diffuse Reflective
150 mm
LED
PNP
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Altech
IP Rating: IP67
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.