08361601100

Altech
845-08361601100
08361601100

Mfr.:

Description:
Photoelectric Sensors Opto Sensor KORT12-G2EB8-X0301 IR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48,058.52 ₹48,058.52
50 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
12 mm
Infrared Laser
Cable
1 m
- 10 C
+ 55 C
Brand: Altech
IP Rating: IP65
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.