105-405

Altech
845-105405
105-405

Mfr.:

Description:
Junction Boxes PS1313-7-m, 130x130x75mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,295.02 ₹2,295.02
₹2,294.09 ₹22,940.90
₹2,200.91 ₹57,223.66
₹2,094.69 ₹1,04,734.50
₹1,892.49 ₹1,89,249.00
₹1,829.12 ₹4,57,280.00
₹1,786.26 ₹8,93,130.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Polycarbonate (PC)
Gray
5.12 in
5.12 in
2.95 in
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Cover Colour: Gray
Features: Low cover
Housing Colour: Gray
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.