10C10X38AM

Altech
845-10C10X38AM
10C10X38AM

Mfr.:

Description:
Cartridge Fuses Fuse, Cylinder 10x38mm, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹506.90 ₹506.90
₹311.22 ₹3,112.20
₹259.97 ₹25,997.00
₹248.79 ₹1,24,395.00
₹237.61 ₹2,37,610.00
₹233.88 ₹5,84,700.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
RoHS:  
C
Ceramic Fuses
10 A
Fast Blow
5AG Midget (10.3 mm x 38.1 mm)
500 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 10 mm
Indicator Style: Without Indicator
Length: 38 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 8.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.