1200070

Altech
845-1200070
1200070

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit POLYFLEX CONDUIT NW 7.5 BLK 50M

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
94
Expected 04-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,196.47 ₹6,196.47
₹6,195.54 ₹61,955.40
₹6,056.70 ₹1,51,417.50
₹5,872.20 ₹2,93,610.00
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted
Nylon
6.7 mm
50 m
Black
IP65, IP68
Brand: Altech
Packaging: Bulk
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Polyflex
Unit Weight: 782.460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3917390000
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.