125-902

Altech
845-125-902
125-902

Mfr.:

Description:
Junction Boxes PC 97-8 Gray Polycarbonate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,601.76 ₹1,601.76
₹1,456.40 ₹14,564.00
₹1,374.41 ₹34,360.25
₹1,341.79 ₹67,089.50
₹1,307.32 ₹1,30,732.00
₹1,274.70 ₹3,18,675.00
₹1,264.45 ₹6,32,225.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
RoHS:  
Polycarbonate (PC)
Gray
94 mm
65.1 mm
81 mm
DIN Rail Mount
IP66
4X
TK 97
Brand: Altech
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923900000
USHTS:
3923900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.