135-008

Altech
845-135008
135-008

Mfr.:

Description:
Junction Boxes PC2518-9-t, 254x180x90mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,716.41 ₹6,716.41
₹6,699.64 ₹3,34,982.00
₹6,440.60 ₹6,44,060.00
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
NEMA Rated
Polycarbonate (PC)
Gray
254 mm
180 mm
90 mm
IP66
4X
UL 94 V-2
Brand: Altech
Cover Colour: Clear
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.