153-904

Altech
845-153-904
153-904

Mfr.:

Description:
Push-button Enclosures Four Button Enclosure

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,335.68 ₹4,335.68
₹3,289.94 ₹39,479.28
₹3,280.96 ₹3,34,657.92
₹3,140.81 ₹7,91,484.12
501 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
RoHS:  
4 Hole
22.5 mm
Gray (Light Gray)
Polycarbonate (PC)
3.7 in
3.19 in
IP66
4
PB
Brand: Altech
Housing Colour: Gray (Light Gray)
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 3
Subcategory: Enclosures, Racks and Boxes
Type: 4 Button
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
3926909989
ECCN:
EAR99