1662052

Altech
845-1662052
1662052

Mfr.:

Description:
AC Power Entry Modules Blue 1 Gang Thermoplastic Schuko Socket, Type E - French,Flush Mount, IP54, 2 Poles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
15
Expected 10-07-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,341.61 ₹2,341.61
₹1,990.32 ₹19,903.20
₹1,866.40 ₹46,660.00
₹1,776.94 ₹88,847.00
₹1,717.31 ₹1,71,731.00
₹1,622.26 ₹4,05,565.00
₹1,575.67 ₹7,87,835.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: AC Power Entry Modules
Outlets
Not Switched
Not Filtered
No
16 A
250 V
Screw
Socket
Brand: Altech
Features: With Shutter
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.