16C14X51AM

Altech
845-16C14X51AM
16C14X51AM

Mfr.:

Description:
Cartridge Fuses Fuse,Cylinder [10]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹683.94 ₹683.94
₹633.62 ₹3,168.10
₹389.49 ₹3,894.90
₹384.83 ₹96,207.50
₹365.27 ₹1,82,635.00
₹349.43 ₹3,49,430.00
₹347.56 ₹8,68,900.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
16 A
Fast Blow
14 mm x 51 mm
690 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 14 mm
Indicator Style: Without Indicator
Length: 51 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.