1B15UR

Altech
845-1B15UR
1B15UR

Mfr.:

Description:
Circuit Breakers 15A,MCB B CHAR 1 PL, 277VAC, UL1077

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,605.31 ₹2,605.31
₹2,161.78 ₹10,808.90
₹1,994.05 ₹19,940.50
₹1,652.08 ₹82,604.00
₹1,522.56 ₹1,52,256.00
₹1,411.68 ₹3,52,920.00
₹1,311.04 ₹6,55,520.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
UR
Circuit Breakers
B-Trip
15 A
277 VAC
1 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Brand: Altech
Height: 89.3 mm
Length: 68.4 mm
Mounting Style: DIN Rail Mount
Product Type: B-Trip Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Box Clamp, Ring Tongue
Width: 17.5 mm
Unit Weight: 195.705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UR Circuit Breakers

Altech UR Circuit Breakers are UL 1077-recognized supplementary protectors with B-, C-, and D-trip curves. These DIN-rail-mounted modules are available in 1-, 2-, and 3-pole variants as well as an add-on neutral pole option. Altech UR Circuit Breakers feature a 17.5mm width per pole and 10kA short circuit withstand capacity. Typical applications include sensitive electronics, power supplies, and appliance circuits.