1NC40KU

Altech
845-1NC40KU
1NC40KU

Mfr.:

Description:
Switch Fixings AUXILIARY SWITCH,1NC, SCREW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
200 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,399.39 ₹2,399.39
₹2,077.91 ₹20,779.10
₹1,984.73 ₹49,618.25
₹1,879.44 ₹93,972.00
₹1,809.56 ₹1,80,956.00
₹1,693.08 ₹4,23,270.00
₹1,608.29 ₹8,04,145.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Contacts
1 NC
Screw
Brand: Altech
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 48 VDC, 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509025
TARIC:
8538909999
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.