29009

Altech
845-29009
29009

Mfr.:

Description:
Headers & Wire Housings Male Insert 3Pole with Ground 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹925.28 ₹925.28
₹785.51 ₹7,855.10
₹765.01 ₹15,300.20
₹745.44 ₹37,272.00
₹725.87 ₹72,587.00
₹646.67 ₹1,29,334.00
₹607.53 ₹3,03,765.00
₹536.72 ₹5,36,720.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Headers & Wire Housings
RoHS:  
Brand: Altech
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.