2ALF1LB-012

Altech
845-2ALF1LB012
2ALF1LB-012

Mfr.:

Description:
Switch Actuators Push Button Oper. 22 mm, Ill.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,374.05 ₹3,374.05
₹3,315.34 ₹33,153.40
₹3,212.85 ₹80,321.25
₹3,081.46 ₹1,54,073.00
₹3,023.69 ₹3,02,369.00
₹2,928.65 ₹7,32,162.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
Pushbutton
White
Brand: Altech
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.