2ALF3LB-024

Altech
845-2ALF3LB-024
2ALF3LB-024

Mfr.:

Description:
Switch Actuators 22mm LED 24VAC/DC Grn Flush Momentary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,867.15 ₹2,867.15
₹2,866.22 ₹28,662.20
₹2,821.49 ₹70,537.25
₹2,811.24 ₹1,40,562.00
₹2,773.04 ₹2,77,304.00
₹2,728.31 ₹6,82,077.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
PB22
Pushbutton
Green
Brand: Altech
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
India
The country is subject to change at the time of shipment.