2ALF5LB-230

Altech
845-2ALF5LB230
2ALF5LB-230

Mfr.:

Description:
Switch Actuators Push Button Oper. 22 mm, Ill.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,023.87 ₹2,023.87
₹2,022.94 ₹20,229.40
₹1,970.76 ₹49,269.00
₹1,912.99 ₹95,649.50
₹1,858.01 ₹1,85,801.00
₹1,798.37 ₹4,49,592.50
₹1,748.99 ₹8,74,495.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
Pushbutton
Amber
Brand: Altech
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 230 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.