2ALMPP4LB-024

Altech
845-2ALMPP4LB-024
2ALMPP4LB-024

Mfr.:

Description:
Switch Actuators 22mm RD Illum Metal Mushrm Push/Pull 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,374.05 ₹3,374.05
₹3,142.96 ₹1,57,148.00
₹3,092.64 ₹3,09,264.00
₹3,017.17 ₹7,54,292.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
RoHS:  
Pushbutton
Red
Brand: Altech
Illumination: LED
Illumination Colour: Red
Mounting Style: Panel
Mounting Type: Flush
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 24 V
Unit Weight: 91.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.