2ALP3LB-024

Altech
845-2ALP3LB-024
2ALP3LB-024

Mfr.:

Description:
Switch Actuators 22mm LED Illum GRN Project 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
82 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,428.09 ₹3,428.09
₹2,991.08 ₹29,910.80
₹2,851.31 ₹71,282.75
₹2,666.81 ₹1,33,340.50
₹2,555.93 ₹2,55,593.00
₹2,403.11 ₹6,00,777.50

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
RoHS:  
Pushbutton
Green
Brand: Altech
Illumination: LED
Illumination Colour: Green
Mounting Style: Panel
Mounting Type: Flush
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.