2ASL3LB-1-110

Altech
845-2ASL3LB1110
2ASL3LB-1-110

Mfr.:

Description:
Switch Actuators Selec. Opr, 22 mm, LED Ill.,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
48 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,374.05 ₹3,374.05
₹3,373.12 ₹16,865.60
₹3,338.64 ₹33,386.40
₹3,182.10 ₹79,552.50
₹3,058.17 ₹1,52,908.50
₹2,989.21 ₹2,98,921.00
₹2,933.31 ₹7,33,327.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: Altech
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 95.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.