2ASL4LB-2-024

Altech
845-2ASL4LB-2-024
2ASL4LB-2-024

Mfr.:

Description:
Switch Actuators Selec. Opr, 22 mm, LED Ill.,

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,867.15 ₹2,867.15
₹2,858.76 ₹28,587.60
₹2,745.08 ₹68,627.00
₹2,642.58 ₹1,32,129.00
₹2,571.77 ₹2,57,177.00
₹2,496.29 ₹6,24,072.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
Operator
22 mm Selector Switches
Brand: Altech
Illumination: Illuminated
Illumination Colour: Red
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 24 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.