2LP40

Altech
845-2LP40
2LP40

Mfr.:

Description:
Switch Legend Plates & Labels Legend Plate, 22 mm,

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹219.90 ₹219.90
₹183.56 ₹4,589.00
₹178.91 ₹17,891.00
₹176.11 ₹44,027.50
₹172.38 ₹86,190.00
₹166.79 ₹1,66,790.00
₹165.86 ₹4,14,650.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Legend Plates & Labels
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: Altech
For Use With: 22mm Pushbutton Switches
Product: Labels
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Legend Plate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.