32.4453

Altech
845-324453
32.4453

Mfr.:

Description:
Fixed Terminal Blocks AKZ4791/3KD-V, Push-In PCB Terminal 3 pole, 2.54mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹190.46 ₹190.46
₹158.12 ₹790.60
₹145.54 ₹1,455.40
₹121.28 ₹6,064.00
₹111.40 ₹11,140.00
₹99.72 ₹19,944.00
₹91.64 ₹54,984.00
₹73.31 ₹73,310.00
₹71.78 ₹1,86,628.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99