32.5352

Altech
845-325352
32.5352

Mfr.:

Description:
Fixed Terminal Blocks AK4191/2KDVP Push-In PCB Terminal, 2 pole, 2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61.09 ₹61.09
₹55.25 ₹276.25
₹52.56 ₹525.60
₹44.11 ₹2,205.50
₹38.54 ₹3,854.00
₹38.36 ₹7,672.00
₹29.74 ₹17,844.00
₹25.16 ₹25,160.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
Brand: Altech
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99