32C14X51SC

Altech
845-32C14X51SC
32C14X51SC

Mfr.:

Description:
Industrial & Electrical Fuses Fuse,Cylinder [10]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,726.66 ₹6,726.66
₹5,835.86 ₹29,179.30
₹5,074.58 ₹50,745.80
₹4,607.75 ₹2,30,387.50
₹4,364.55 ₹4,36,455.00
₹4,078.49 ₹10,19,622.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
C
Specialty Fuses
660 VAC
Fast Blow
Cartridge Blade Fuses
Stud
Bolt Down
14 mm x 51 mm
Without Indicator
Brand: Altech
Diameter: 14 mm
Length: 51 mm
Product Type: Semiconductor Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Semiconductor Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.