36.412

Altech
845-36.412
36.412

Mfr.:

Description:
Pluggable Terminal Blocks STLZ1550/12-WPC3.81

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹523.77 ₹523.77
₹371.94 ₹3,719.40
₹265.03 ₹5,300.60
₹264.13 ₹26,413.00
₹255.15 ₹66,339.00
₹242.57 ₹1,21,285.00
₹230.89 ₹2,30,890.00
₹229.99 ₹5,74,975.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
12 Position
3.81 mm
Solder Pin
Through Hole
8 A
125 V
28 AWG
16 AWG
Green
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Polyamide (PA)
Length: 47.11 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99