38.2202

Altech
845-38.2202
38.2202

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal, Spring, 2 Pole, 5.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
600 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹196.61 ₹196.61
₹141.63 ₹1,416.30
₹123.93 ₹2,478.60
₹111.82 ₹5,591.00
₹86.66 ₹8,666.00
₹85.26 ₹85,260.00
₹84.42 ₹1,68,840.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
2 Position
5 mm
Spring
10 A, 15 A, 24 A
250 V, 300 V
28 AWG
14 AWG
PCB Mount
Horizontal
Gray (Light Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 18.7 mm
Housing Material: Polyamide (PA)
Length: 12.2 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 45 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.