38.2303

Altech
845-38.2303
38.2303

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal, Spring, 3 Pole, 5.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
600 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹267.43 ₹267.43
₹191.95 ₹1,919.50
₹172.38 ₹3,447.60
₹154.68 ₹7,734.00
₹123.93 ₹12,393.00
₹121.13 ₹1,21,130.00
₹120.20 ₹2,40,400.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
3 Position
5 mm
Spring
10 A, 15 A, 24 A
250 V, 300 V
28 AWG
14 AWG
PCB Mount
Horizontal
Gray (Light Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 22.3 mm
Housing Material: Polyamide (PA)
Length: 17.2 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 45 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.