39.3118

Altech
845-39.3118
39.3118

Mfr.:

Description:
Pluggable Terminal Blocks PCB Terminal Plug 18 Pole, Push-In, 5.00mm
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
₹1,799.50 ₹1,799.50
₹1,287.41 ₹12,874.10
₹1,062.81 ₹21,256.20
₹1,027.77 ₹61,666.20
₹1,002.61 ₹1,00,261.00
₹959.49 ₹2,49,467.40
₹938.83 ₹4,69,415.00
₹935.23 ₹9,35,230.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Plugs - Spring Cage
18 Position
5 mm
Push-In
Spring Clamp
Free Hanging
10 A, 12 A
250 V, 300 V
26 AWG
12 AWG
Gray (Dark Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 15 mm
Housing Material: Polyamide (PA)
Length: 90 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Width: 25.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99