39.8153

Altech
845-39.8153
39.8153

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal Push-In 3 Pole, 5.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3,000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹362.47 ₹362.47
₹295.38 ₹2,953.80
₹274.88 ₹6,872.00
₹191.95 ₹9,597.50
₹191.02 ₹95,510.00
₹184.50 ₹1,84,500.00
₹183.56 ₹4,58,900.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
3 Position
5 mm
Push-In
10 A, 20 A, 24 A
250 V, 300 V
24 AWG
12 AWG
PCB Mount
Vertical
Gray (Dark Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 14.4 mm
Housing Material: Polyamide (PA)
Length: 16.4 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.