40.010

Altech
845-40010
40.010

Mfr.:

Description:
Barrier Terminal Blocks Terminal Strip, Panel Mount, ATS1.5/10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹344.77 ₹344.77
₹340.11 ₹1,70,055.00
₹326.13 ₹3,26,130.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
10 Position
8 mm
20 A
300 V
22 AWG
12 AWG
Wire-to-Wire
Panel Mount
White
Brand: Altech
Height: 13.7 mm
Housing Material: Polyamide (PA)
Length: 77.2 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 18.2 mm
Wire Gauge: 22 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.